L130-5070003000W21 in Reel by Lumileds | Single LED Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-5070003000W21

3030 2D 5000K 111 Lumens 70 CRI 240 mA 6.1 V Surface Mount High Power LED

Zero Worry Lead Time

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Lumileds L130-5070003000W21 - Technical Attributes
Attributes Table
Flux: 111lm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,520.00
USD
Quantity
Unit Price
5,000
$0.0367
10,000
$0.036
15,000
$0.0357
20,000+
$0.0352