text.skipToContent text.skipToNavigation

Manufacturer Part #

CS16102_STRADELLA-IP-28-T3

STRADELLA Series 28 Position 100 x 100 x 9.2mm Square Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CS16102_STRADELLA-IP-28-T3 - Technical Attributes
Attributes Table
Type: Square
No of LEDs: 28
Color: Clear
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
78
Multiple Of:
78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$496.86
USD
Quantity
Unit Price
1
$6.59
4
$6.51
15
$6.43
40
$6.37
100+
$6.28
Product Variant Information section