text.skipToContent text.skipToNavigation

Manufacturer Part #

DX0507/GN/24

LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin Bulk

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin DX0507/GN/24 - Technical Attributes
Attributes Table
Type: LED
Color: Green
Voltage Rating DC: 24V
Current Rating: 25mA
Intensity: 100mcd
Termination Style: Wire Leads
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,204.00
USD
Quantity
Web Price
50+
$24.08
Product Variant Information section