A1C in Bag by VCC | Retrofit Lamps / Bulbs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A1C

A1 Series 180 ° Clear Neon Indicator Lamp

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC A1C - Technical Attributes
Attributes Table
Type: Neon
Voltage Rating DC: 135V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
200
Total
$1,025.00
USD
Quantity
Unit Price
1
$0.23
125
$0.22
750
$0.215
2,000+
$0.205
Product Variant Information section