text.skipToContent text.skipToNavigation

Manufacturer Part #

7683

LMP T-1 INC Bi-Pin Base (.050)

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
VCC 7683 - Technical Attributes
Attributes Table
Type: Incandescent
Voltage Rating DC: 5V
Lamp Color: Clear
Current Rating: 0.06A
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$148.00
USD
Quantity
Unit Price
100
$1.48
200
$1.46
300
$1.45
500+
$1.43
Product Variant Information section