1092C1-125VAC in Bag by VCC | Retrofit Lamps / Bulbs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1092C1-125VAC

1092 Series Red 13000 mcd 125 VAC Hi-Hat Wire Lead Panel Mount LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
VCC 1092C1-125VAC - Technical Attributes
Attributes Table
Type: LED
Color: RED
Voltage Rating DC: 125V
Lamp Color: RED
Lens Color: RED
Lens Type: Diffused
Current Rating: 25mA
Termination Style: Wire Leads
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Top Mount
Pricing Section
Global Stock:
98
USA:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
100
Total
$253.82
USD
Quantity
Unit Price
100
$2.59
200
$2.56
300+
$2.53
Product Variant Information section