Manufacturer Part #
1031QD1
PMI RND .5" Neon 250V Tab Red
Product Specification Section
VCC 1031QD1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 1031QD1 - Technical Attributes
Attributes Table
Type: | Neon |
Lamp Color: | Red |
Lens Color: | Red |
Termination Style: | Quick Connect |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$3.49
200+
$3.42
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount