text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8R521560WW

F-Series Gen3 LT-F564B Cool White 5000 K 80 CRI 9300 lm 46 V 1120 mA LED Module

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Date Code: 2239
Product Specification Section
Samsung LED SI-B8R521560WW - Technical Attributes
Attributes Table
Application: High Bay/Industrial Lighting
Form: Linear
Color: White
Type of White: Cool
Forward Voltage: 46V
Test Current: 1120mA
Typical Flux: 9300lm
Power Consumption: 51.5W
CCT: 5000K
CRI: 80
Board Dimension: 560 x 40 mm
Pricing Section
Global Stock:
146
USA:
146
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$15.97
USD
Quantity
Unit Price
1
$15.97
3
$15.78
10
$15.56
20
$15.44
40+
$15.21