text.skipToContent text.skipToNavigation

Manufacturer Part #

REBEL STAR

Rebel MCPCB Starboard 21.38 mm x 19.92 mm, 1.5 mm Aluminum Base

ECAD Model:
Mfr. Name: Opulent
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Opulent REBEL STAR - Technical Attributes
Attributes Table
Form: Star
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10008
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,506.00
USD
Quantity
Unit Price
24
$0.83
72
$0.805
120
$0.795
480
$0.77
720+
$0.75
Product Variant Information section