text.skipToContent text.skipToNavigation

Manufacturer Part #

GLV94H21201/00-LL101000

SunPlus 35 Lime on a star board

ECAD Model:
Mfr. Name: General Luminaire
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
General Luminaire GLV94H21201/00-LL101000 - Technical Attributes
Attributes Table
Application: Horticulture
Color: Lime
Test Current: 100mA
Typical Flux: 0.65lm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Web Price
1
$2.14
25
$2.09
50
$2.05
150
$1.99
300+
$1.90
Product Variant Information section