text.skipToContent text.skipToNavigation

Manufacturer Part #

929002759713

Fortimo Strip ST 5.5in 1000lm 935 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Signify North America 929002759713 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 28
Forward Voltage: 37.9V
Test Current: 140mA
Typical Flux: 950lm
Power Consumption: 5.31W
CCT: 3500K
CRI: 90
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$502.80
USD
Quantity
Web Price
120+
$4.19
Product Variant Information section