text.skipToContent text.skipToNavigation

Manufacturer Part #

929002754513

FO Strip PR 23.7in 2200lm 927 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2327
Product Specification Section
Signify North America 929002754513 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 38.1V
Test Current: 308mA
Typical Flux: 1970lm
Power Consumption: 11.7W
CCT: 2700K
CRI: 90
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.24
USD
Quantity
Web Price
1
$8.24
4
$8.13
15
$8.03
30
$7.97
75+
$7.85