Manufacturer Part #
929002754413
FO Strip PR 23.7in 2200lm 850 LV6
Product Specification Section
Signify North America 929002754413 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929002754413 - Technical Attributes
Attributes Table
Application: | Hospitality/Office/Retail |
Form: | Linear |
Color: | White |
Type of White: | Cool |
Forward Voltage: | 38V |
Test Current: | 308mA |
Typical Flux: | 2250lm |
Power Consumption: | 11.7W |
CCT: | 5000K |
CRI: | 80 |
Pricing Section
Global Stock:
166
USA:
166
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$5.77
5
$5.72
20
$5.65
40
$5.61
100+
$5.53
Product Variant Information section
Available Packaging
Package Qty:
200 per Box