929002753413 in Bulk by Signify North America | Light Engines | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929002753413

FO Strip PR 22in 2200lm 835 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Signify North America 929002753413 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 38V
Test Current: 308mA
Typical Flux: 2180lm
Power Consumption: 11.7W
CCT: 3500K
CRI: 80
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.51
USD
Quantity
Unit Price
1
$6.51
4
$6.43
5
$5.62
15
$6.35
20
$5.55
40
$6.30
100+
$6.20