929002751713 in Box by Signify North America | Light Engines | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929002751713

FO Strip PR 5.5in 550lm 830 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Signify North America 929002751713 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 14
Forward Voltage: 38V
Test Current: 77mA
Typical Flux: 530lm
Power Consumption: 2.93W
CCT: 3000K
CRI: 80
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.20
USD
Quantity
Unit Price
120
$2.71
240+
$2.66