text.skipToContent text.skipToNavigation

Manufacturer Part #

929001762713

Fortimo STrip PR 23.7in 2200lm 940 LV5

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Signify North America 929001762713 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 39.65V
Test Current: 308mA
Typical Flux: 2200lm
Power Consumption: 6.2W
CCT: 4000K
CRI: 90
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$301.60
USD
Quantity
Web Price
40
$7.54
80
$7.49
120+
$7.44
Product Variant Information section