text.skipToContent text.skipToNavigation

Manufacturer Part #

929001762113

Fortimo Strip PR 23.7in 2200lm 835 LV5

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Signify North America 929001762113 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 39.9V
Test Current: 308mA
Typical Flux: 2200lm
Power Consumption: 5.8W
CCT: 3500K
CRI: 80
Pricing Section
Global Stock:
1,440
USA:
1,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$242.00
USD
Quantity
Unit Price
40
$6.05
80
$6.01
120+
$5.97
Product Variant Information section