929000797513 in Tray by Signify North America | Light Engines | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929000797513

Fortimo™ LED Line PR 2 ft 1230 mA 7500 lm 4000 K Neutral White 840 2R NA LV3

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929000797513 - Technical Attributes
Attributes Table
Application: High Bay/Indoor/Retail
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 34V
Test Current: 1.23A
Typical Flux: 7500lm
Power Consumption: 41.8W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,034.00
USD
Quantity
Unit Price
1
$17.79
3
$17.58
10
$17.34
20
$17.20
40+
$16.95