05704R777760200CXXX in Box by RENA | Light Engines | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

05704R777760200CXXX

Linear 3 Cool White LEDs (4100 K 200 lm) No Lens Connector

ECAD Model:
Mfr. Name: RENA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RENA 05704R777760200CXXX - Technical Attributes
Attributes Table
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 3
Nominal Flux: 200 - 299 lm
Typical Flux: 200lm
CCT: 4100K
Optics: No Lens
Board Dimension: 75 x 30 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
10
Total
$3,108.00
USD
Quantity
Unit Price
1
$13.60
4
$13.40
10
$13.27
25
$13.15
40+
$12.95
Product Variant Information section