text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C6-40803R12A2200

LUXEON CS CoB

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C6-40803R12A2200 - Technical Attributes
Attributes Table
Application: Downlight/High Bay/Low Bay/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 9554lm
Efficacy-Typ: 173lm/W
Viewing Angle: 115°
Forward (Drive) Current: 2160mA
Test Current: 1080mA
Forward Voltage: 51V
Board Dimension: 28 x 28 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$664.80
USD
Quantity
Unit Price
60
$11.08
120
$11.02
180+
$10.95
Product Variant Information section