Manufacturer Part #
L2C6-40803L13A2200
LUXEON CS CoB
Product Specification Section
Lumileds L2C6-40803L13A2200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C6-40803L13A2200 - Technical Attributes
Attributes Table
Application: | Downlight/High Bay/Low Bay/Spotlight/Track Light |
Family: | LUXEON CoB |
Form: | Square |
Color: | White |
Type of White: | Neutral |
CRI: | 80 |
CCT: | 4000K |
Typical Flux: | 6904lm |
Efficacy-Typ: | 174lm/W |
Viewing Angle: | 115° |
Forward (Drive) Current: | 2340mA |
Test Current: | 1170mA |
Forward Voltage: | 33.9V |
Board Dimension: | 28 x 28 mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
60
$8.01
120
$7.97
180
$7.94
240
$7.92
300+
$7.87
Product Variant Information section
Available Packaging
Package Qty:
360 per Tube