Manufacturer Part #
L2C5-PR001208E1500
LUXEON CoB FreshFocus1208 Produce LED Emitter 3345 lm Typ
Product Specification Section
Lumileds L2C5-PR001208E1500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-PR001208E1500 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor/Spotlight |
Family: | LUXEON Stylist |
Form: | Rectangular |
Color: | White |
Typical Flux: | 3345lm |
Efficacy-Typ: | 107lm/W |
Viewing Angle: | 115° |
Forward (Drive) Current: | 1800mA |
Test Current: | 900mA |
Forward Voltage: | 34.8V |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$10.27
5
$10.13
20
$10.01
50
$9.93
125+
$9.78
Product Variant Information section