
Manufacturer Part #
L2C5-40HG1208E1500
LUXEON CoB CrispColor LED Emitter Neutral White 4000K CCT 90 CRI min 3626 lm Typ
Product Specification Section
Lumileds L2C5-40HG1208E1500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-40HG1208E1500 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor/Spotlight |
Family: | LUXEON Stylist |
Form: | Rectangular |
Color: | White |
Type of White: | Neutral |
CRI: | 90 |
CCT: | 4000K |
Typical Flux: | 3626lm |
Efficacy-Typ: | 116lm/W |
Viewing Angle: | 115° |
Forward (Drive) Current: | 1800mA |
Test Current: | 900mA |
Forward Voltage: | 34.8V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$8.08
4
$7.98
15
$7.87
30
$7.82
75+
$7.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube