Manufacturer Part #
L2C5-27901202EH600
LUXEON Core High Density LED Emitter Warm White 2700K CCT 90 CRI min 1160 lm Typ
Product Specification Section
Lumileds L2C5-27901202EH600 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-27901202EH600 - Technical Attributes
Attributes Table
Application: | Outdoor/Spotlight |
Family: | LUXEON CoB |
Form: | Rectangular |
Color: | White |
Type of White: | Warm |
CRI: | 90 |
CCT: | 2700K |
Typical Flux: | 1160lm |
Efficacy-Typ: | 90lm/W |
Viewing Angle: | 115° |
Forward (Drive) Current: | 700mA |
Test Current: | 350mA |
Forward Voltage: | 37V |
Pricing Section
Global Stock:
2,900
USA:
2,900
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100
$2.22
200
$2.19
300
$2.18
400+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube