text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L150-5770500600000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Cool
CRI: 70
CCT: 5700K
Typical Flux: 650lm
Efficacy-Typ: 166lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
868
Germany (Online Only):
868
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks