L150-5080500600000 in Cut Tape by Lumileds | Chip On Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-5080500600000

LUXEON 5050 High Power LED Emitter Cool White 5000K CCT 80 CRI 6.1 V 610 lm Typ

Zero Worry Lead Time

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Lumileds L150-5080500600000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Cool
CRI: 80
CCT: 5000K
Typical Flux: 610lm
Efficacy-Typ: 156lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
Germany (Online Only):
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks