text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L150-4080500600000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 610lm
Efficacy-Typ: 156lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
188,000
Germany (Online Only):
188,000
125,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
1,000
$0.188
2,000
$0.186
3,000
$0.184
4,000
$0.183
5,000+
$0.18