Manufacturer Part #
L150-4070502400000
LUXEON 5050 High Power LED Emitter Neutral White 4000K CCT 70 CRI 24.5 V 650 lm
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1926 |
Product Specification Section
Lumileds L150-4070502400000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-4070502400000 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
Family: | 5050 |
Form: | Square |
Color: | White |
Type of White: | Neutral |
CRI: | 70 |
CCT: | 4000K |
Typical Flux: | 610lm |
Efficacy-Typ: | 156lm/W |
Viewing Angle: | 116° |
Forward (Drive) Current: | 240mA |
Test Current: | 160mA |
Forward Voltage: | 24.5V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
650
USA:
300
Germany (Online Only):
350
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1
$0.645
10
$0.585
40
$0.55
150
$0.52
500+
$0.48
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $0.48 / Stock: 8,000 Qty: 1,000+$0.48 Stock: 8,000
- Reel Qty: 20,000+ / Web Price: $0.48 / Stock: 0 Qty: 1,000+$0.48 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.515 / Stock: 0 Qty: 1,000+$0.515 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.48 / Stock: 0 Qty: 1,000+$0.48 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.515 / Stock: 8,000 Qty: 1,000+$0.515 Stock: 8,000
Package Qty:
1000 per
Mounting Method:
Surface Mount