Manufacturer Part #
L150-3090500600000
LUXEON 5050 High Power LED Emitter Warm White 3000K CCT 90 CRI 6.1 V 486 lm Typ
Product Specification Section
Lumileds L150-3090500600000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-3090500600000 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
Family: | 5050 |
Form: | Square |
Color: | White |
Type of White: | Warm |
CRI: | 90 |
CCT: | 3000K |
Typical Flux: | 486lm |
Efficacy-Typ: | 124lm/W |
Viewing Angle: | 116° |
Forward (Drive) Current: | 800mA |
Test Current: | 640mA |
Forward Voltage: | 6.1V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
4,000
$0.29
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount