Manufacturer Part #
CXM-9-24-90-36-AC40-F5-3
COB
Product Specification Section
Luminus Devices CXM-9-24-90-36-AC40-F5-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CXM-9-24-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
Application: | Downlight/Hospitality/Spotlight/Track Light |
Form: | Square |
Color: | White |
CRI: | 90 |
CCT: | 2400K |
Typical Flux: | 1180lm |
Viewing Angle: | 120° |
Forward (Drive) Current: | 1100mA |
Forward Voltage: | 33.5V |
Power Consumption: | 12.1W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
400+
$2.55
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Mounting Method:
Surface Mount