
Manufacturer Part #
CXM-6-27-95-36-AC40-F5-2
CXM 6 Series 95 CRI 2700K 2-Step
Product Specification Section
Luminus Devices CXM-6-27-95-36-AC40-F5-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CXM-6-27-95-36-AC40-F5-2 - Technical Attributes
Attributes Table
Application: | Architectural/Area/Downlight/Hospitality/Parking Lot/Specialty/Spotlight/Street Lighting/Track Light/Tunnel Lighting |
Form: | Square |
Color: | White |
Type of White: | Warm |
CRI: | 95 |
CCT: | 2700K |
Typical Flux: | 550lm |
Viewing Angle: | 120° |
Forward (Drive) Current: | 0.15A |
Test Current: | 0.15A |
Forward Voltage: | 33.3V |
Power Consumption: | 5W |
Board Dimension: | 13.5 x 13.5 mm |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
80
$1.25
160
$1.24
240
$1.23
400+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray