
Manufacturer Part #
CGM-14-35-90-36-AC40-F5-3
COB Gen 4 CGM-14 (AC40), 3500K 90CRI, 140lm/W, 4200lm, 19mm x 19mm, 14.5mm LES
Product Specification Section
Luminus Devices CGM-14-35-90-36-AC40-F5-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CGM-14-35-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
Application: | Architectural/Area/Downlight/Hospitality/Parking Lot/Specialty/Spotlight/Street Lighting/Track Light |
Form: | Square |
Color: | White |
Type of White: | Warm |
CRI: | 90 |
CCT: | 3500K |
Typical Flux: | 4160lm |
Viewing Angle: | 120° |
Forward (Drive) Current: | 0.9A |
Test Current: | 0.9A |
Forward Voltage: | 33.5V |
Power Consumption: | 30.4W |
Board Dimension: | 19 x 19 mm |
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
225+
$4.76
Product Variant Information section
Available Packaging
Package Qty:
225 per Tray