CGM-14-30-80-36-AC40-F5-3 in Tray by Luminus Devices | Chip On Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CGM-14-30-80-36-AC40-F5-3

CGM-14 COB Series Warm White 3000K 2300 mA 80 CRI High Power LED

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Luminus Devices CGM-14-30-80-36-AC40-F5-3 - Technical Attributes
Attributes Table
Application: Architectural/Area Lighting/Downlight/Hospitality Lighting/Parking Lot/Specialty Lighting/Spotlight/Street Lighting/Track Light/Tunnel Lighting
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 5295lm
Viewing Angle: 120°
Forward (Drive) Current: 900mA
Forward Voltage: 33.5V
Power Consumption: 30.4W
Board Dimension: 19 x 19 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
225
Multiple Of:
225
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,071.00
USD
Quantity
Unit Price
45+
$4.76
Product Variant Information section