text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35G2000-C-83

V13C (Gen 8), 3500K 90CRI, 150lm/W, 2500lm, 19mm x 19mm, 14mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2408
Product Specification Section
Bridgelux BXRE-35G2000-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 2507lm
Efficacy-Typ: 150lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1.75A
Test Current: 0.5A
Forward Voltage: 33.4V
Power Consumption: 16.7W
Board Dimension: 19 x 19 mm
Pricing Section
Global Stock:
125
USA:
125
5,650
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$97.50
USD
Quantity
Unit Price
25
$3.90
50
$3.86
75
$3.83
100
$3.81
125+
$3.75