Manufacturer Part #
BXRC-30G1000-D-73
VERO 10 GEN 7 Series 3000K 90 CRI min 1133 lm 26 V 3 SDCM Warm White LED Array
Product Specification Section
Bridgelux BXRC-30G1000-D-73 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRC-30G1000-D-73 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
Family: | Vero Series |
Form: | Star |
Color: | White |
Type of White: | Warm |
CRI: | 90 |
CCT: | 3000K |
Typical Flux: | 1133lm |
Efficacy-Typ: | 125lm/W |
Forward (Drive) Current: | 350mA |
Forward Voltage: | 26V |
Power Consumption: | 9.1W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$3.39
15
$3.26
30
$3.19
100
$3.07
200+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray