PORT-REBEL-CW70 in Tray by Opulent | LED Light Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PORT-REBEL-CW70

LUXEON REBEL LXML-PWC1 Cool White LED Mounted to a MCPCB Starboard

ECAD Model:
Mfr. Name: Opulent
Standard Pkg:
Product Variant Information section
Date Code: 0836
Product Specification Section
Features & Applications

The PORT-REBEL-CW70 is portable rebel module for LED which enables LED to last according to its lifetime. Its aluminum clad printed circuit board acts like a primary heat sink which has a thermal conductivity ranging from 1.8w/mk to 2w/mk..

Features:

  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies

Specifications:

  • Aluminum Type: AL5052
  • Aluminum Thickness: 1.5mm
  • Copper Thickness: 1oz
  • Dielectric Thickness: 0.1mm
  • Unit Size: 7.5mm x 8.05mm
  • Finishing: Entek
  • Soldermask: Black Matt
Read More...
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.25
USD
Quantity
Unit Price
1
$2.25
20
$2.20
40
$2.18
125
$2.14
250+
$2.09
Product Variant Information section