OVM12F3W7 in Box by TT Electronics - Optek Technology | LED Light Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OVM12F3W7

White 120° 5000 to 7000 k 20 AWG Clear 3 LED Module

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVM12F3W7 - Technical Attributes
Attributes Table
Color: White
CCT: 7000K
Form: Rectangular
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$493.20
USD
Quantity
Unit Price
60
$2.78
120
$2.75
180
$2.74
240
$2.72
300+
$2.69
Product Variant Information section