text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP05G240SX3316

LSP05G Series 240V Brown Screw Mount LED Light Module

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSP05G240SX3316 - Technical Attributes
Attributes Table
Color: Brown
Supply Voltage: 240V
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -45°C to +90°C
Dimension: 46.6 x 46.1 x 26 mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$1,180.50
USD
Quantity
Web Price
15
$7.97
45
$7.90
75
$7.87
300
$7.79
450+
$7.74
Product Variant Information section