L2C4-40902L05F1200 in Tray by Lumileds | LED Light Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-40902L05F1200

L05 Neutral-white CoB 90 CRI 2 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Lumileds L2C4-40902L05F1200 - Technical Attributes
Attributes Table
Color: White
CCT: 4000K
Flux: 2573lm
Module Efficacy: 134lm/W
Viewing Angle: 115°
CRI: 90
Forward (Drive) Current: 550mA
Forward Voltage: 35V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
Dimension: 17.85 x 17.85 x 1.5 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
224
USA:
224
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
112
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.88
USD
Quantity
Unit Price
112+
$3.74
Product Variant Information section