text.skipToContent text.skipToNavigation

Manufacturer Part #

L213-3070012MRH001

LUXEON XR-5050 SQR Series 3000K 70 CRI 33.3 V Warm White LED Module

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2448
Product Specification Section
Lumileds L213-3070012MRH001 - Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Street Lighting
Color: White
CCT: 3000K
Form: Linear
Flux: 4126lm
Module Efficacy: 177lm/W
CRI: 70
Forward (Drive) Current: 2A
Forward Voltage: 33.3V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
2,400
Germany (Online Only):
2,400
2,480
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.02
USD
Quantity
Unit Price
1
$5.02
10
$4.91
40
$4.82
125
$4.75
400+
$4.60