Manufacturer Part #
L213-3070012MRH001
LUXEON XR-5050 SQR Series 3000K 70 CRI 33.3 V Warm White LED Module
Product Specification Section
Lumileds L213-3070012MRH001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L213-3070012MRH001 - Technical Attributes
Attributes Table
Application: | High Bay/Low Bay/Street Lighting |
Color: | White |
CCT: | 3000K |
Form: | Linear |
Flux: | 4126lm |
Module Efficacy: | 177lm/W |
CRI: | 70 |
Forward (Drive) Current: | 2A |
Forward Voltage: | 33.3V |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
63
Germany (Online Only):
63
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$5.02
10
$4.91
40
$4.82
125
$4.75
400+
$4.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray