Manufacturer Part #
L213-2770016MDE001
L213 Series XR-5050 5260 lm 70 CRI Round High Performance LED Module
Product Specification Section
Lumileds L213-2770016MDE001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L213-2770016MDE001 - Technical Attributes
Attributes Table
Application: | High Bay/Low Bay/Street Lighting |
Color: | White |
CCT: | 2700K |
Form: | Circular |
Flux: | 4859lm |
Module Efficacy: | 169lm/W |
CRI: | 70 |
Forward (Drive) Current: | 700mA |
Forward Voltage: | 44.4V |
Supply Voltage: | 250V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | 587 x 387 x 100 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
953
Germany (Online Only):
953
Factory Lead Time:
8 Weeks
Quantity
Unit Price
80
$5.61
160
$5.58
240
$5.57
320
$5.55
400+
$5.52
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Surface Mount