text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHD32AMD5XAW0S0

LM301B Series Active Warm White 2.75V 200mA 2700K CCT 120° LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWHD32AMD5XAW0S0 - Technical Attributes
Attributes Table
Application: General Lighting
Family: 3030
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.75V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,800.00
USD
Quantity
Unit Price
4,000
$0.0722
8,000+
$0.07
Product Variant Information section