S1W0-5630308003-0000003S-00003 in Reel by Seoul Semiconductor | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-5630308003-0000003S-00003

S1W0-5630 3000K 32.2 Lumens 80 CRI 65 mA 2.8 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Seoul Semiconductor S1W0-5630308003-0000003S-00003 - Technical Attributes
Attributes Table
Application: Architectural/Decorative/General Lighting/Indoor/Interior Lighting/Outdoor
Family: 5630
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 3
Flux: 32.2lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
81000
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,729.70
USD
Quantity
Unit Price
4,500
$0.0356
9,000
$0.035
13,500
$0.0347
18,000
$0.0344
22,500+
$0.0337