text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3030508003-0000003S-00001

Seoul Semiconductor 3030C 3-STEP 5000K 80 CRI R9>0

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2318
Product Specification Section
Seoul Semiconductor S1W0-3030508003-0000003S-00001 - Technical Attributes
Attributes Table
Application: Commercial/Industrial/Residential
Family: 3030
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Flux: 37.5lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.7V
Viewing Angle: 120°
Part Number Aliases: S1W0
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$222.40
USD
Quantity
Unit Price
4,000
$0.0556
8,000
$0.0546
12,000+
$0.0536