text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-6590001400001

LUXEON 3014 Series 6500K 90 CRI 2.95 V Cool White Mid Power LED Emitter

Product Specification Section
Lumileds L130-6590001400001 - Technical Attributes
Attributes Table
Application: Downlight/Wall Grazer/Wall Wash
Family: 3014
Type of White: Cool
Color: White
CRI: 90
CCT: 6500K
Test Current: 24mA
Forward (Drive) Current: 120mA
Forward Voltage: 2.95V
Viewing Angle: 116°
Part Number Aliases: L130
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
150000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,180.00
USD
Quantity
Unit Price
3,000
$0.0227
6,000
$0.0223
9,000
$0.0221
15,000
$0.0218
30,000+
$0.0212