Manufacturer Part #
L130-5780HA30000B1
LUXEON 3030 HE Plus 5700 K 36.5 lm 80 CRI 65 mA 2.71 V Mid Power LED Emitter
Product Specification Section
Lumileds L130-5780HA30000B1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-5780HA30000B1 - Technical Attributes
Attributes Table
Application: | Downlight/Horticulture/Panel Light/Spotlight/Troffer |
Family: | 3030 |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 5700K |
Flux: | 36.5lm |
Test Current: | 65mA |
Forward (Drive) Current: | 480mA |
Forward Voltage: | 2.71V |
Viewing Angle: | 110° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$0.0501
750
$0.0487
3,000
$0.0473
12,500
$0.0459
50,000+
$0.0432
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount