text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L130-5770003000W21 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer
Family: 3030 2D
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 115lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
Germany (Online Only):
220,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks