Manufacturer Part #
L130-5080HE1400001
Lumileds 3014 Hot Color Targeted 3V 5000K 80CRI
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L130-5080HE1400001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-5080HE1400001 - Technical Attributes
Attributes Table
Application: | Downlight/Wall Grazer/Wall Wash |
Family: | 3014 |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 5000K |
Flux: | 29lm |
Test Current: | 60mA |
Forward (Drive) Current: | 120mA |
Forward Voltage: | 2.95V |
Viewing Angle: | 116° |
Part Number Aliases: | L130 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.0209
6,000
$0.0205
9,000
$0.0203
15,000
$0.0201
30,000+
$0.0195
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 150,000+ / Unit Price: $0.0209 / Stock: 0 Qty: 3,000+$0.0209 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.0209 / Stock: 0 Qty: 3,000+$0.0209 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.018 / Stock: 0 Qty: 3,000+$0.018 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.018 / Stock: 63,000 Qty: 3,000+$0.018 Stock: 63,000
- Reel Qty: 150,000+ / Unit Price: $0.018 / Stock: 0 Qty: 3,000+$0.018 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.0209 / Stock: 0 Qty: 3,000+$0.0209 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount