
Manufacturer Part #
L130-50800BHV00001
COOL-WHITE 3030 HV 24V 80 C
Product Specification Section
Lumileds L130-50800BHV00001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-50800BHV00001 - Technical Attributes
Attributes Table
Application: | Downlight/Lamps/Spotlight |
Family: | 3030 |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 5000K |
Flux: | 117lm |
Test Current: | 34mA |
Forward (Drive) Current: | 60mA |
Forward Voltage: | 24V |
Viewing Angle: | 116° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount